
The CDCLVP110VFR is a single differential clock buffer with a maximum operating frequency of 3.5GHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.375V and 3.8V. The device is packaged in a 32-pin LQFP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Texas Instruments CDCLVP110VFR technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Frequency | 3.5GHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Nominal Supply Current | 370mA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP110VFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
