
16-output clock buffer and driver featuring a 2GHz maximum frequency and 0.55ns propagation delay. Operates with LVTTL inputs and single-ended mode, supporting a 50% duty cycle. Housed in a lead-free VQFN EP package with gold contact plating for surface mounting. This RoHS compliant component has a supply voltage range of 2.375V to 3.6V and an operating temperature range of -40°C to 85°C.
Texas Instruments CDCLVP1216RGZT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Duty Cycle | 50% |
| Frequency | 2GHz |
| Input | LVTTL |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.55ns |
| Quiescent Current | 618mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.55ns |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCLVP1216RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
