
Texas Instruments CDCM1804RGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Logic Function | Buffer, Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Weight | 0.001601oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM1804RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
