
The CDCM1804RTHR is a single-output clock buffer from Texas Instruments, designed for high-speed applications. It operates within a temperature range of -40°C to 85°C and features a VQFN package. The device is capable of handling frequencies up to 800MHz and is suitable for surface-mount applications. However, it is not RoHS compliant due to the presence of lead. The clock buffer is available in a tape and reel packaging format.
Texas Instruments CDCM1804RTHR technical specifications.
| Package/Case | VQFN |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.001425oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCM1804RTHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
