
Texas Instruments CDCM1804RTHT technical specifications.
| Package/Case | VQFN |
| Frequency | 800MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.001425oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCM1804RTHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
