
Surface mount clock generator IC featuring 2 gold-plated contacts and a 32-pin VQFN package. Delivers a maximum output frequency of 683.28MHz with PLL functionality. Operates from a 3V to 3.6V supply voltage, drawing a maximum of 65mA supply current. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments CDCM61002RHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 683.28MHz |
| Height | 0.8mm |
| Input | Crystal |
| Input Current | 200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 683.28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Current | 65mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002547oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM61002RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
