
QFN Package Evaluation With Output Frequency Up To 1500 MHZ
Texas Instruments CDCM7005QFN-EVM technical specifications.
| Package/Case | QFN |
| Frequency | 2.2GHz |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCM7005QFN-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.