
The CDCP1803RTHR is an 800MHz LVTTL clock buffer from Texas Instruments. It is packaged in a VQFN-24 and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a nominal supply current of 140mA. The CDCP1803RTHR is not RoHS compliant and contains lead, making it a non-lead-free device.
Texas Instruments CDCP1803RTHR technical specifications.
| Package/Case | VQFN |
| Frequency | 800MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.001425oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDCP1803RTHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
