
Texas Instruments CDCS501PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCS501 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCS501PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.