
The CDCS502PWR is a clock generator IC with a crystal input, operating at a maximum frequency of 108MHz. It is designed to function within a temperature range of -40°C to 85°C and requires a 3.3V operating supply voltage, drawing a maximum of 22mA current. The device is packaged in a TSSOP8 package and is compliant with RoHS regulations. It is suitable for surface mount applications and is available in a tape and reel packaging format.
Texas Instruments CDCS502PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Duty Cycle | 55% |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCS502 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCS502PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.