The CDCS503PW is an industrial-grade PLL based clock driver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V, 3.6V, or 3V. This 8-pin TSSOP package IC has a maximum output current of 0.012A and a minimum frequency of 108MHz.
Texas Instruments CDCS503PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 503 |
| Max I(ol) | 0.012 |
| fmax-Min | 108 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCS503PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.