
The CDCS503PWR is a single clock generator IC from Texas Instruments, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 108MHz. The device is compatible with LVCMOS input signals and is available in a lead-free package, although it does contain lead. It is also RoHS compliant and available on tape and reel.
Texas Instruments CDCS503PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCS503 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCS503PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
