
Texas Instruments CDCS503TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 108MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCS503TPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
