
Texas Instruments CDCU2A877ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 410MHz |
| Lead Free | Lead Free |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 325mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002039oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCU2A877ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
