
The CDCV857BIDGGG4 is a single-circuit clock buffer/timing driver from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for use with SSTL-2 input signals. The device features a maximum operating frequency of 200MHz and a supply voltage of 2.5V. It is packaged in a lead-free TSSOP package and is compliant with RoHS regulations.
Texas Instruments CDCV857BIDGGG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCV857BI |
| Supply Current | 12mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCV857BIDGGG4 to view detailed technical specifications.
No datasheet is available for this part.