
10-output clock fanout buffer, operating at frequencies up to 200MHz. Features LVTTL input and 1:10 fanout capability. Housed in a 24-pin TSSOP package with gold contact plating for surface mounting. Operates from a 2.3V to 3.6V supply voltage with a nominal supply current of 80uA. Offers a propagation delay of 2.8ns and a turn-on delay time of 3.5ns. RoHS compliant and packaged on tape and reel.
Texas Instruments CDCVF2310PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 80uA |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2310PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
