
Four-output PLL clock driver for synchronous DRAM and general-purpose applications, featuring spread spectrum compatibility and power-down mode. Operates with an input of LVTTL and a frequency up to 200MHz. Housed in an 8-SOIC package with gold contact plating, this surface-mount component supports a supply voltage range of 3V to 3.6V and an operating temperature from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments CDCVF2505DRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.58mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
