
Zero delay buffer, featuring 4 single-ended outputs and a PLL, operates at frequencies up to 200MHz. This surface mount component utilizes LVTTL input and is housed in a lead-free, gold-plated TSSOP package. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and a low operating supply current of 5uA. The buffer is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments CDCVF2505PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2505PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
