
8-output, single-ended zero delay buffer for clock distribution. Features LVTTL input and operates at frequencies up to 200MHz. This surface-mount integrated circuit is housed in a 16-pin TSSOP package with gold contact plating. It requires a 3V to 3.6V supply voltage and exhibits a low operating supply current of 5uA.
Texas Instruments CDCVF25081PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCVF25081 |
| Supply Current | 5uA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25081PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.