
The CDCVF25081PWR is a 200MHz LVTTL clock buffer from Texas Instruments, packaged in a TSSOP case and featuring lead-free contact plating. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a low supply current of 5uA and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments CDCVF25081PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF25081PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
