
3.3-V Phase-Lock Loop (PLL) Clock Driver, 9-output, surface mount clock buffer with LVTTL input. Features a maximum operating frequency of 175MHz and a 3.3V operating supply voltage, with a range of 3V to 3.6V. Packaged in a 24-TSSOP with gold contact plating, measuring 7.8mm x 4.4mm x 1.15mm. Operates from 0°C to 85°C with a low operating supply current of 40uA and 700mW power dissipation. RoHS compliant and lead-free.
Texas Instruments CDCVF2509APW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2509A |
| Weight | 0.003157oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2509APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.