
3.3-V Phase-Lock Loop (PLL) Clock Driver with 10 outputs, operating at a maximum frequency of 175MHz. Features LVTTL input and surface mountable TSSOP package with gold contact plating. Designed for a 3V to 3.6V supply range, with a nominal supply current of 40uA. Operates within a temperature range of 0°C to 85°C, is RoHS compliant, and lead-free.
Texas Instruments CDCVF2510PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 175MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 40uA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF2510 |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF2510PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.