
10-output differential zero delay buffer, operating at up to 220MHz. Features SSTL-2 input and gold contact plating. This surface mountable integrated circuit is housed in a 6mm x 6mm VQFN package with a height of 0.9mm. It operates within a supply voltage range of 2.18V to 2.7V, with a typical supply current of 6mA. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Texas Instruments CDCVF857RHAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 220MHz |
| Height | 0.9mm |
| Input | SSTL-2 |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 10 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCVF857 |
| Supply Current | 10mA |
| Weight | 0.003668oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCVF857RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
