
Texas Instruments CF4320HGKFR technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.007305oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CF4320HGKFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
