
Texas Instruments CF45538NSRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 134.2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CF45538NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
