The CGS2534V is a commercial-grade quad clock driver from Texas Instruments, designed for use in a variety of applications. It operates within a temperature range of 0 to 70 degrees Celsius and features a 28-pin QCCJ package. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.25V and 4.75V, respectively. It has a maximum power supply current of 10mA and a load capacitance of 50pF. The CGS2534V is a member of the 2534 family of clock drivers and is suitable for use in commercial environments.
Texas Instruments CGS2534V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.43 |
| Length | 11.43 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 2534 |
| Propagation Delay (tpd) | 4 |
| Prop. Delay@Nom-Sup | 4 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CGS2534V to view detailed technical specifications.
No datasheet is available for this part.