
Texas Instruments CGS74C2525M technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Power Dissipation | 1.21W |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CGS74C2525M to view detailed technical specifications.
No datasheet is available for this part.
