
The CGS74C2525MX is an 8-channel CMOS clock buffer IC from Texas Instruments. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0 to 70°C. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Texas Instruments CGS74C2525MX technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74C |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CGS74C2525MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.