
Texas Instruments CGS74CT2525M technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.21W |
| Propagation Delay | 10.1ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74CT |
| Turn-On Delay Time | 10.1ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CGS74CT2525M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.