Texas Instruments CGS74LCT2524M technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 74LCT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CGS74LCT2524M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
