
The CLC006BMX/NOPB is a surface mount interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.5V and a maximum supply current of 47mA. This IC is packaged in a SOIC N package and is available in tape and reel packaging. It is compliant with RoHS regulations and is lead free.
Texas Instruments CLC006BMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 185mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 47mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC006BMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.