
Texas Instruments CLC007BM technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 47mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Consumption | 195mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CLC |
| Supply Current | 47mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLC007BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
