
Texas Instruments CLC012AJE/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 650Mbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC012AJE/NOPB to view detailed technical specifications.
No datasheet is available for this part.
