
Texas Instruments CLC016ACQ technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 11.43mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 133mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC016ACQ to view detailed technical specifications.
No datasheet is available for this part.
