
Texas Instruments CLC016MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Input | ECL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 133mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC016MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.