Texas Instruments CLC018AJVJQ/NOPB technical specifications.
| Package/Case | QFP |
| Dual Supply Voltage | 5V |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CLC018AJVJQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
