The CLC020ACQ is a specialized IC with 10 inputs and 1 output, packaged in an LCC package, suitable for surface mount. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead. It has a data rate of 400Mbps.
Texas Instruments CLC020ACQ technical specifications.
| Package/Case | LCC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC020ACQ to view detailed technical specifications.
No datasheet is available for this part.