
Texas Instruments CLC020BCQ technical specifications.
| Package/Case | PLCC |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Type | TTL |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Power Consumption | 235mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLC020BCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.