
Texas Instruments CLC031AVEC technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC031AVEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
