The CLC103AM is a dual operational amplifier from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of R-CDIP-T24 and a package type of CERAMIC, DIP-24. The device has a supply voltage of 15V and a maximum supply voltage of 20V. It also has a slew rate of 600uV/us and a common-mode reject ratio of 38. The CLC103AM is compliant with MIL-STD-883 Class B screening level.
Texas Instruments CLC103AM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 20.32 |
| Length | 32.83 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25000 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 600 |
| Common-mode Reject Ratio-Nom | 38 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CLC103AM to view detailed technical specifications.
No datasheet is available for this part.