Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

CLC206AK

Datasheet
Texas Instruments

CLC206AK

OP-AMP, 8000uV OFFSET-MAX, MBCY12, METAL CAN, TO-8, 12 PIN

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Quick Jump:

Technical Specifications

Texas Instruments CLC206AK technical specifications.

General

Max Operating Temperature
125
Number of Terminals
12
Min Operating Temperature
-55
Terminal Position
BOTTOM
JEDEC Package Code
O-XBCY-W12
Pin Count
12
Number of Functions
1
Temperature Grade
MILITARY
Supply Voltage-Nom (Vsup)
15
Amplifier Type
OPERATIONAL AMPLIFIER
Supply Voltage Limit-Max
20
Input Offset Voltage-Max
8000
Neg Supply Voltage-Nom (Vsup)
-15
Slew Rate-Nom
3400
Common-mode Reject Ratio-Nom
60
Neg Supply Voltage Limit-Max
-20

Compliance

Eccn Code
EAR99
HTS Code
8542.33.00.01
REACH
unknown
Military Spec
False

Datasheet

Texas Instruments CLC206AK Datasheet

Download the complete datasheet for Texas Instruments CLC206AK to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com