The CLC400AJ is an industrial-grade operational amplifier with a dual-supply voltage of 5V and -5V. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 23mA. The amplifier features a current-feedback architecture and frequency compensation. It has a maximum input offset voltage of 9mV and a slew rate of 430V/μs.
Texas Instruments CLC400AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Slew Rate-Min | 430 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC400AJ to view detailed technical specifications.
No datasheet is available for this part.