The CLC400AJ-MLS is an 8-pin dual-in-line package (DIP) operational amplifier from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is designed for military-grade applications. The amplifier has a nominal supply voltage of 5V and a maximum supply current of 23uA. It features a current-feedback architecture and a common-mode reject ratio of 45. The device is compliant with MIL-STD-883 screening level and has a slew rate of at least 430 V/us.
Texas Instruments CLC400AJ-MLS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 430 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CLC400AJ-MLS to view detailed technical specifications.
No datasheet is available for this part.