The CLC401AJ-MLS operational amplifier is available in a CDIP package, suitable for through-hole mounting. It features a common mode rejection ratio of 50dB and operates over a temperature range of -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments CLC401AJ-MLS technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 50dB |
| Max Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CLC401AJ-MLS to view detailed technical specifications.
No datasheet is available for this part.