High-performance operational amplifier featuring a 179MHz unity gain bandwidth and 1200V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 6000µV and a nominal supply voltage range of ±5V, with limits up to ±7V. Designed for industrial temperature grades (-40°C to 85°C), it operates with a maximum supply current of 21mA and includes frequency compensation for gains greater than or equal to 7. The component is housed in an 8-terminal PDIP package with a nominal width of 7.62mm and length of 9.8171mm.
Texas Instruments CLC401AJP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 21 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES (AVCL>=7) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 55 |
| Unity Gain BW-Nom | 179000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 700 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC401AJP to view detailed technical specifications.
No datasheet is available for this part.