
The CLC406AJM5X is a single-channel operational amplifier from Texas Instruments, packaged in a SOT-23-5 surface-mount package. It operates over a temperature range of -40°C to 85°C and has an input bias current of 5uA. The device has a slew rate of 1500V/µs and an operating supply current of 5mA. The CLC406AJM5X is not RoHS compliant, but is lead-free.
Texas Instruments CLC406AJM5X technical specifications.
| -3db Bandwidth | 160MHz |
| Package/Case | SOT-23-5 |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5mA |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CLC406AJM5X to view detailed technical specifications.
No datasheet is available for this part.
