High-speed operational amplifier featuring a 350MHz unity gain bandwidth and 1200V/µs slew rate. This current-feedback amplifier offers a maximum input offset voltage of 9500µV and a nominal supply voltage of ±5V, with limits up to ±7V. Designed for military temperature grades (-55°C to 125°C) and MIL-STD-883 screening, it is housed in a 20-terminal ceramic quad flat pack (CQCC20) measuring 8.89mm x 8.89mm. Key specifications include a maximum supply current of 14.2mA and a nominal common-mode rejection ratio of 45.
Texas Instruments CLC409AE-QML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 14.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 9500 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 22 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 45 |
| Unity Gain BW-Nom | 350000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CLC409AE-QML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.