High-speed, single-channel operational amplifier featuring a current-feedback architecture. This industrial-grade IC operates across a wide temperature range of -40°C to 85°C, with a nominal supply voltage of ±5V. Delivering a nominal slew rate of 700 V/µs, it offers a maximum supply current of 18mA and a maximum input offset voltage of 5000µV. Packaged in an 8-terminal SOIC (R-PDSO-G8) with a width of 3.899mm and length of 4.902mm, this device is designed for video amplification applications.
Texas Instruments CLC410AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 430 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC410AJE to view detailed technical specifications.
No datasheet is available for this part.