Texas Instruments CLC425AJE technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.902 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC425AJE to view detailed technical specifications.
No datasheet is available for this part.