Texas Instruments CLC425AJP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CLC425AJP to view detailed technical specifications.
No datasheet is available for this part.